Filter Your Search
1 - 2 of 2 results
|
SIH82125030045
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 820 µF | 250 V | 2 A | 20 % | 117 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.646 mA | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
SIH82125030045
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 820 µF | 250 V | 2 A | 20 % | 117 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SIH | SIH | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 45 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.22.00.40 |