Filter Your Search
1 - 4 of 4 results
|
SIC20120PTA-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.8 V | 80 µA | 240 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | EFFICIENCY | 180 A | 1 | 1.2 kV | R-PSFM-T3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | |||||||
|
SIC20120PTP-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 20 A | 1.8 V | 60 µA | 217 W | SILICON CARBIDE | 1.2 kV | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | PD-CASE | GENERAL PURPOSE | 130 A | 1 | 1.2 kV | R-PSFM-T2 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | |||||||
|
SIC20120B-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 20 A | 1.8 V | 50 µA | 136 W | SILICON CARBIDE | 1.2 kV | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | PD-CASE | GENERAL PURPOSE | 130 A | 1 | 1.2 kV | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | |||||
|
SIC20J065A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Active | 10 A | 1.7 V | 50 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | S-XUUC-N2 | 175 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | S-XUUC-N2 | EAR99 | 8541.10.00.40 |