Parametric results for: SIA406DJ under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sia406dj
Select parts from the table below to compare.
Compare
Compare
SIA406DJ-T1-GE3
Vishay Intertechnologies
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 12 V 1 4.5 A 19.8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 19 W 20 A SWITCHING SILICON S-XDSO-N3 e3 Not Qualified 150 °C 260 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE MATTE TIN NO LEAD DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6 compliant EAR99 Vishay
SIA406DJ-T1-GE3
Vishay Siliconix
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 12 V 1 4.5 A 19.8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 19 W 20 A SWITCHING SILICON S-XDSO-N3 e3 Not Qualified 150 °C 260 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE MATTE TIN NO LEAD DUAL VISHAY SILICONIX SMALL OUTLINE, S-XDSO-N3 unknown EAR99 SC-70 6