Parametric results for: SI996 under Motion Control Electronics

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: si996
Select parts from the table below to compare.
Compare
Compare
SI9961ACY-T1
Vishay Siliconix
Check for Price No Transferred 5 V YES 1.8 A VOICE COIL MOTOR CONTROLLER BCDMOS ALSO REQUIRES A 10.2V TO 13.2V SUPPLY 1 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.405 mm 2.64 mm 7.5 mm VISHAY SILICONIX SOIC SOIC-24 24 unknown EAR99 8542.39.00.01
SI9961ACY-T1-E3
Vishay Siliconix
Check for Price Yes Transferred 5 V YES 1.8 A VOICE COIL MOTOR CONTROLLER BCDMOS ALSO REQUIRES A 10.2V TO 13.2V SUPPLY 1 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.405 mm 2.64 mm 7.5 mm VISHAY SILICONIX SOIC LEAD FREE, SOIC-24 24 unknown EAR99 8542.39.00.01
SI9961CY
Temic Semiconductors
Check for Price Transferred YES VOICE COIL MOTOR CONTROLLER 1 R-PDSO-G24 Not Qualified 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS SO-24 unknown
SI9961ACY-T1-E3
Vishay Intertechnologies
Check for Price Yes Obsolete YES VOICE COIL MOTOR CONTROLLER BCDMOS COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL VISHAY INTERTECHNOLOGY INC unknown
SI9961ACY-T1
Vishay Intertechnologies
Check for Price No Obsolete YES VOICE COIL MOTOR CONTROLLER BCDMOS COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL VISHAY INTERTECHNOLOGY INC unknown
SI9961ACY
Temic Semiconductors
Check for Price Transferred 5 V YES 1.8 A VOICE COIL MOTOR CONTROLLER BICMOS 1 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS SO-24 unknown
SI9961
Temic Semiconductors
Check for Price Transferred 16 V YES 1.8 A VOICE COIL MOTOR CONTROLLER 1 R-PDSO-G24 Not Qualified 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS SOIC24 unknown