Parametric results for: SI9243AEY-T1 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: si9243aeyt1
Select parts from the table below to compare.
Compare
Compare
SI9243AEY-T1-E3
Vishay Intertechnologies
Check for Price Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BCDMOS NO ISO 9141 2 6 V 1 mA 10 µs 2.3 mA 5.5 V 4.5 V 36 V 6 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC LEAD FREE, MS-012, SOIC-8 unknown Vishay
SI9243AEY-T1-E3
Vishay Siliconix
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 1 2 LINE TRANSCEIVER BCDMOS NO ISO 9141 1 10 µs 5.5 V 4.5 V 36 V 6 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX LEAD FREE, SOP-8 unknown Vishay SOIC 8 EAR99 8542.39.00.01