Parametric results for: SI9200EY-T1 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si9200eyt1
Select parts from the table below to compare.
Compare
Compare
SI9200EY-T1-E3
Vishay Intertechnologies
Check for Price Yes Obsolete 5 V DIFFERENTIAL 1 1 50 ns LINE TRANSCEIVER BCDMOS YES GENERAL PURPOSE 1 120 ns 5.25 V 4.75 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC LEAD FREE, PLASTIC, MS-012, SO-8 compliant Vishay
SI9200EY-T1-E3
Vishay Siliconix
Check for Price Yes Transferred 5 V DIFFERENTIAL 1 1 50 ns LINE TRANSCEIVER BCDMOS YES GENERAL PURPOSE 1 120 ns 5.25 V 4.75 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX LEAD FREE, PLASTIC, SO-8 compliant Vishay SOIC 8 EAR99 8542.39.00.01