Parametric results for: SI91841 under Other Regulators

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: si91841
Select parts from the table below to compare.
Compare
Compare
SI91841DT-33-T1
Vishay Intertechnologies
Check for Price No Obsolete 3.3 V 130 mV 150 mA 1 YES FIXED 6.5 V 0.0099 % CMOS 2.5 % R-PDSO-G5 e0 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL VISHAY INTERTECHNOLOGY INC TSOP, TSOP5/6,.11,37 unknown EAR99 8542.39.00.01 Vishay
SI91841DT-27-T1-E3
Vishay Siliconix
Check for Price Yes Yes Active 6 V 2 V 2.7 V 130 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 220 mV 6.5 V 0.00486 % 1 2.7675 V 2.6325 V BICMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 3.05 mm 1.1 mm VISHAY SILICONIX TSSOP, TSOP5/6,.11,37 unknown EAR99 8542.39.00.01 SOT-23 5 Fixed,Positive,Single Output,Ldo
SI91841DT-33-T1
Vishay Siliconix
Check for Price Transferred SILICONIX INC , unknown EAR99 8542.39.00.01 Vishay SOT-23 5