Parametric results for: SI9182DH-28-T1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: si9182dh28t1
Select parts from the table below to compare.
Compare
Compare
SI9182DH-28-T1-E3
Vishay Siliconix
Check for Price Yes Obsolete 6 V 2 V 2.8 V 250 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 2.87 V 2.73 V CMOS 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm VISHAY SILICONIX MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo