Filter Your Search
1 - 2 of 2 results
|
SI91822DH-12-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 6 V | 2 V | 1.215 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 525 mV | 1 | 1.245 V | 1.185 V | CMOS | 2.5 % | S-PDSO-G8 | e0 | Not Qualified | 135 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VISHAY SILICONIX | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SI91822DH-12-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 6 V | 2 V | 1.215 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 525 mV | 1 | 1.245 V | 1.185 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 135 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VISHAY SILICONIX | MSOP | LEAD FREE, MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |