Filter Your Search
1 - 2 of 2 results
|
SI91821DH-AD-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5 V | 1.5 V | CMOS | S-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VISHAY SILICONIX | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
SI91821DH-AD-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 120 mV | 300 mA | 1 | YES | ADJUSTABLE | 0.18 | 5 V | 1.5 V | CMOS | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 635 µm | DUAL | VISHAY INTERTECHNOLOGY INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.39.00.01 |