Filter Your Search
1 - 2 of 2 results
|
SI8660EB-B-IUR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | e3 | 2A | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | QSOP-16 | compliant | |||
|
SI8660EB-B-IU
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | e3 | 2A | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | QSOP-16 | compliant | Skyworks |