Filter Your Search
1 - 1 of 1 results
|
SI8641BB-B-IS1R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | DIGITAL ISOLATOR | CMOS | Also Requires VDD2 Supply from 2.375V to 5.5V | 4 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks |