Filter Your Search
1 - 6 of 6 results
|
SI8440AB-C-IS
Silicon Laboratories Inc
|
$1.6401 | Yes | Transferred | INTERFACE CIRCUIT | CMOS | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | SOIC | 16 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||
|
SI8440AB-C-IS1
Silicon Laboratories Inc
|
$1.7275 | Yes | Transferred | INTERFACE CIRCUIT | CMOS | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | SOIC | 16 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||
|
SI8440AB-C-IS1R
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | CMOS | 4 | 5.5 V | 2.7 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | compliant | SOIC-16 | |||||||||||||
|
SI8440AB-C-ISR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | CMOS | 4 | 5.5 V | 2.7 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | compliant | SOIC-16 | |||||||||||||
|
SI8440AB-C-IS
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | compliant | SOIC-16 | ||||||
|
SI8440AB-C-IS1
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | compliant | SOIC-16 |