Parametric results for: SI83404AAA-IF under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si83404aaaif
Select parts from the table below to compare.
Compare
Compare
SI83404AAA-IFR
Skyworks Solutions Inc
Check for Price Yes Active 5 V 24 V STANDARD OPEN-DRAIN 4 880 mA 2.9 µs 2.3 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER CURRENT; OVER VOLTAGE; THERMAL 1 SOURCE 700 mA TRUE 5.5 V 2.25 V 32 V 9 V YES S-PDSO-N32 125 °C -40 °C 32 PLASTIC/EPOXY HVSON SOLCC32,.35,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 9 mm 900 µm 9 mm SKYWORKS SOLUTIONS INC compliant 12.04 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.10 [object Object],[object Object]
SI83404AAA-IFR
Silicon Laboratories Inc
Check for Price Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER SILICON LABORATORIES INC unknown 12.04 EAR99 8542.39.00.01 2019-08-23
SI83404AAA-IF
Silicon Laboratories Inc
Check for Price Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER SILICON LABORATORIES INC unknown 12.04 EAR99 8542.39.00.01 2019-08-23 [object Object],[object Object],[object Object],[object Object],[object Object]
SI83404AAA-IF
Skyworks Solutions Inc
Check for Price Yes Active 5 V 24 V STANDARD OPEN-DRAIN 4 880 mA 2.9 µs 2.3 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER CURRENT; OVER VOLTAGE; THERMAL 1 SOURCE 700 mA TRUE 5.5 V 2.25 V 32 V 9 V YES S-PDSO-N32 125 °C -40 °C 32 PLASTIC/EPOXY HVSON SOLCC32,.35,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 9 mm 900 µm 9 mm SKYWORKS SOLUTIONS INC compliant 12.04 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.10 [object Object],[object Object] [object Object],[object Object],[object ... more Skyworks 2022-12-28 16:13:47