Filter Your Search
1 - 4 of 4 results
|
SI8286BD-IS
Silicon Laboratories Inc
|
$1.7133 | Yes | Yes | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 | 260 | 40 | SILICON LABORATORIES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||
|
SI8286BD-ISR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 15 V | PUSH-PULL | 5.5 A | 50 ns | 50 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | NO | 1 | 5.5 V | 3 V | 30 V | 10 V | YES | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | Skyworks | |||||
|
SI8286BD-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 | 260 | 40 | SILICON LABORATORIES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||
|
SI8286BD-IS
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 15 V | PUSH-PULL | 5.5 A | 50 ns | 50 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | NO | 1 | 5.5 V | 3 V | 30 V | 10 V | YES | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant |