Filter Your Search
1 - 4 of 4 results
|
SI8285EC-ASR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | PUSH-PULL | 5.5 A | 50 ns | 50 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | NO | 1 | 5.5 V | 3 V | 30 V | 16 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | unknown | ||
|
SI8285EC-AS
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown | ||||||||||||||||||||||||||||||||||
|
SI8285EC-AS
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | PUSH-PULL | 5.5 A | 50 ns | 50 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | NO | 1 | 5.5 V | 3 V | 30 V | 16 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | unknown | ||
|
SI8285EC-ASR
Silicon Laboratories Inc
|
Check for Price | Transferred | SILICON LABORATORIES INC | unknown |