Filter Your Search
1 - 10 of 11 results
|
SI8236BB-C-IM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SI8236-B-IM
Silicon Laboratories Inc
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | , | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SI8236BA-D-IM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 12 V | 4 A | 12 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | S-PBGA-B14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLGA | SOLCC14,.2,25 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BUTT | 650 µm | BOTTOM | 5 mm | 940 µm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | LGA-14 | EAR99 | LGA | 14 | |||
|
SI8236AA-C-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOLCC14,.2,25 | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||
|
SI8236AA-D-IM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 12 V | 4 A | 12 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | S-PBGA-B14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLGA | SOLCC14,.2,25 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BUTT | 650 µm | BOTTOM | 5 mm | 940 µm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | LGA-14 | EAR99 | LGA | 14 | |||
|
SI8236BA-C-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOLCC14,.2,25 | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||
|
SI8236BB-C-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
SI8236AA-D-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOLCC14,.2,25 | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | EAR99 | Silicon Labs | ||||||||||||||||||||||||||||||
|
SI8236AA-C-IM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 400 mA | 60 µs | 60 µs | HB BASED PERIPHERAL DRIVER WITH PWM | UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | S-XBGA-B14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | VFLGA | SOLCC14,.2,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 5 mm | 940 µm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | 5 X 5 MM, ROHS COMPLIANT, LGA-14 | EAR99 | LGA | 14 | |||||
|
SI8236BA-D-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOLCC14,.2,25 | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | EAR99 |