Filter Your Search
1 - 2 of 2 results
|
SI8232BB-D-IS1
Silicon Laboratories Inc
|
$2.0095 | Yes | Transferred | 5 V | 12 V | 500 mA | 45 ns | 45 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 2A | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||
|
SI8232BB-D-IS1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 5 V | 12 V | 500 mA | 45 ns | 45 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 2 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs |