Parametric results for: SI7923DN-T1-GE3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si7923dnt1ge3
Select parts from the table below to compare.
Compare
Compare
SI7923DN-T1-GE3
Vishay Intertechnologies
$0.8203 Yes End Of Life P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 4.3 A 47 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.8 W 20 A SWITCHING SILICON S-XDSO-C6 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 compliant EAR99 Vishay
SI7923DN-T1-GE3
Vishay Siliconix
Check for Price Yes End Of Life P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 4.3 A 47 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.8 W 20 A SWITCHING SILICON S-XDSO-C6 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, S-XDSO-C6 unknown EAR99 8