Filter Your Search
1 - 10 of 160 results
|
SI7850DP-T1-GE3
Vishay Intertechnologies
|
$0.8172 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 6.2 A | 22 mΩ | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 40 A | SWITCHING | SILICON | 74 ns | 40 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | POWERPAK, SO-8 | compliant | EAR99 | Vishay | |||
|
SI7850ADP-T1-GE3
Vishay Intertechnologies
|
$0.8927 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 12 A | 19.5 mΩ | 11.3 mJ | 14 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35.7 W | 40 A | SWITCHING | SILICON | 40 ns | 55 ns | R-PDSO-F5 | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) - annealed | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | compliant | EAR99 | Vishay | ||||
|
SI7810DN-T1-E3
Vishay Intertechnologies
|
$0.9266 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 3.4 A | 62 mΩ | 18 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, 1212-8, POWERPAK-8 | compliant | EAR99 | Vishay | ||||||
|
SI7806ADN-T1-GE3
Vishay Intertechnologies
|
$0.9870 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 9 A | 11 mΩ | 9.8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.7 W | 40 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | compliant | EAR99 | |||||||||
|
SI7818DN-T1-GE3
Vishay Intertechnologies
|
$1.0000 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 2.2 A | 135 mΩ | 4 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 10 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, 1212-8, POWERPAK-8 | compliant | EAR99 | Vishay | ||||||
|
SI7812DN-T1-E3
Vishay Intertechnologies
|
$1.0000 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 75 V | 1 | 7.2 A | 37 mΩ | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 25 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, 1212-8, POWERPAK-8 | compliant | EAR99 | Vishay | ||||||
|
SI7848BDP-T1-GE3
Vishay Intertechnologies
|
$1.0000 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 16 A | 9 mΩ | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | not_compliant | EAR99 | Vishay | ||||||
|
SI7820DN-T1-GE3
Vishay Intertechnologies
|
$1.0000 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 200 V | 1 | 1.7 A | 240 mΩ | 0.6 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 10 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | compliant | EAR99 | Vishay | ||||||
|
SI7898DP-T1-E3
Vishay Intertechnologies
|
$1.0750 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 3 A | 85 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5 W | 25 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | |||||||
|
SI7848BDP-T1-E3
Vishay Intertechnologies
|
$1.1567 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 16 A | 9 mΩ | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | not_compliant | EAR99 | Vishay |