Filter Your Search
1 - 2 of 2 results
|
SI7852ADP-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 12 A | 17 mΩ | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 60 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-XDSO-C5 | 8 | unknown | EAR99 | Vishay | ||
|
SI7852ADP-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 12 A | 17 mΩ | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 60 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | compliant | EAR99 | Vishay |