Filter Your Search
1 - 2 of 2 results
|
SI7850DP-T1-E3
Vishay Siliconix
|
$1.1957 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 6.2 A | 22 mΩ | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 40 A | SWITCHING | SILICON | 74 ns | 40 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-PDSO-F5 | 8 | unknown | EAR99 | Vishay | |||
|
SI7850DP-T1-E3
Vishay Intertechnologies
|
$1.2153 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 6.2 A | 22 mΩ | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 40 A | SWITCHING | SILICON | 74 ns | 40 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | POWERPAK, SO-8 | compliant | EAR99 | Vishay |