Parametric results for: SI7386 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si7386
Select parts from the table below to compare.
Compare
Compare
SI7386DP-T1-E3
Vishay Intertechnologies
$0.9823 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 12 A 7 mΩ FAST SWITCHING 32 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5 W 50 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 not_compliant EAR99 Vishay
SI7386DP-T1-GE3
Vishay Intertechnologies
$1.3400 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 12 A 7 mΩ 32 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5 W 50 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 not_compliant EAR99 Vishay
SI7386DP-T1-E3
Vishay Siliconix
Check for Price Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 12 A 7 mΩ FAST SWITCHING 32 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5 W 50 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-XDSO-C5 unknown EAR99 SOT 8
SI7386DP-T1-GE3
Vishay Siliconix
Check for Price Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 12 A 7 mΩ 32 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5 W 50 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-XDSO-C5 unknown EAR99 SOT 8