Filter Your Search
1 - 2 of 2 results
|
SI7174DP-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 75 V | 1 | 21 A | 7 mΩ | 80 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 80 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-XDSO-C5 | 8 | unknown | EAR99 | ||||
|
SI7174DP-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 75 V | 1 | 21 A | 7 mΩ | 80 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 80 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | not_compliant | EAR99 | Vishay |