Filter Your Search
1 - 2 of 2 results
|
SI7104DN-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 12 V | 1 | 26.1 A | 3.7 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 60 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | compliant | EAR99 | ||||
|
SI7104DN-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 12 V | 1 | 26.1 A | 3.7 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 60 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-C5 | unknown | EAR99 | 8 |