Filter Your Search
1 - 10 of 4,843 results
|
570MAC000118DG
Silicon Laboratories Inc
|
$10.8948 | Yes | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1.4175 GHz | e4 | -40 °C | 85 °C | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | 350 ps | NO | 50 % | SURFACE MOUNT | 8 | 10 MHz | LVPECL | 50 OHM | 32 mA | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | Not Qualified | 350 ps | 130 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | |||||
|
570DBA000763DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1.4175 GHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | Clock | 350 ps | NO | 20 % | SURFACE MOUNT | 8 | 10 MHz | CML | 100 OHM | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 350 ps | 117 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | MIL-STD-883 | ||||||||
|
570WCC000121DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 280 MHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | SURFACE MOUNT | 8 | 10 MHz | LCC8,.2X.28,100 | Not Qualified | 117 mA | 1.8 V | YES | GOLD OVER NICKEL | 280 MHz | CERAMIC | ||||||||||||||||||
|
570CBC000699DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | 160 MHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | Clock | NO | 20 % | SURFACE MOUNT | 8 | 10 MHz | CMOS | 15 pF | 32 mA | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 98 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | MIL-STD-883 | |||||||||
|
570EAA000107DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.4175 GHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | SURFACE MOUNT | 8 | 10 MHz | LCC8,.2X.28,100 | Not Qualified | 130 mA | 2.5 V | YES | Gold (Au) - with Nickel (Ni) barrier | 1.4175 GHz | CERAMIC | ||||||||||||||||||
|
570BBC001047DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1.4175 GHz | -40 °C | 85 °C | SILICON LABORATORIES INC | unknown | Clock | 350 ps | NO | 20 % | SURFACE MOUNT | 8 | 10 MHz | LVDS | 100 OHM | 32 mA | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 350 ps | 108 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | ||||||||||
|
570DCC001459DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 280 MHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 8 | 10 MHz | CML | 100 OHM | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 350 ps | 117 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | MIL-STD-883 | ||||||||
|
570ACA000400DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1.4175 GHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | unknown | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 8 | 10 MHz | LVPECL | 50 OHM | 32 mA | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 350 ps | 130 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | ||||||||
|
570AAC000586DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 280 MHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | Clock | 350 ps | NO | 50 % | SURFACE MOUNT | 8 | 10 MHz | LVPECL | 50 OHM | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 350 ps | 130 mA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | MIL-STD-883 | ||||||||
|
570JCC001444DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | 160 MHz | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | Clock | NO | 7 % | SURFACE MOUNT | 8 | 10 MHz | CMOS | 15 pF | 32 mA | LCC8,.2X.28,100 | 7.0mm x 5.0mm x 1.8mm | 98 mA | 1.89 V | 1.71 V | 1.8 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | MIL-STD-883 |