Filter Your Search
1 - 2 of 2 results
|
SI5383A-D10809-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.8 V | TELECOM CIRCUIT | Also Require 3.3V Supply | 1 | S-XBGA-N56 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | VFLGA | LGA56,14X14,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NICKEL GOLD | NO LEAD | 500 µm | BOTTOM | 8 mm | 8 mm | 1 mm | SKYWORKS SOLUTIONS INC | LGA-56 | unknown | ||||
|
SI5383A-D10809-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | TELECOM CIRCUIT | e4 | 3 | 260 | 40 | NICKEL GOLD | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | 2019-07-17 |