Filter Your Search
1 - 4 of 4 results
|
SI5351B-B02730-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1 | 45 mA | 3.6 V | 3 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | ||
|
SI5351B-B02730-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1 | 45 mA | 3.6 V | 3 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-20 | compliant | Skyworks | ||||
|
SI5351B-B02730-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1 | 45 mA | 3.6 V | 3 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-20 | unknown | |||||
|
SI5351B-B02730-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1 | 45 mA | 3.6 V | 3 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs |