Parametric results for: SI5351A-B09123-GT under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si5351ab09123gt
Select parts from the table below to compare.
Compare
Compare
SI5351A-B09123-GTR
Silicon Laboratories Inc
Check for Price Yes Transferred 27 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATE AT 2.5V AND 3.3V SUPPLY 30 mA 1.89 V 1.71 V S-PDSO-G10 e3 3 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm SILICON LABORATORIES INC MSOP-10 unknown EAR99 8542.39.00.01
SI5351A-B09123-GT
Skyworks Solutions Inc
Check for Price Yes Active 27 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATE AT 2.5V AND 3.3V SUPPLY 30 mA 1.89 V 1.71 V S-PDSO-G10 e3 3 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm SKYWORKS SOLUTIONS INC MSOP-10 unknown
SI5351A-B09123-GTR
Skyworks Solutions Inc
Check for Price Yes Active 27 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATE AT 2.5V AND 3.3V SUPPLY 30 mA 1.89 V 1.71 V S-PDSO-G10 e3 3 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm SKYWORKS SOLUTIONS INC MSOP-10 unknown
SI5351A-B09123-GT
Silicon Laboratories Inc
Check for Price Yes Transferred 27 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATE AT 2.5V AND 3.3V SUPPLY 30 mA 1.89 V 1.71 V S-PDSO-G10 e3 3 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm SILICON LABORATORIES INC MSOP-10 unknown EAR99 8542.39.00.01