Filter Your Search
1 - 4 of 4 results
|
SI5350A-B01961-GTR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 160 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | ALSO REQUIRES 2.5V SUPPLY | 30 mA | 3.6 V | 3 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | |||
|
SI5350A-B01961-GTR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 160 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | ALSO REQUIRES 2.5V SUPPLY | 30 mA | 3.6 V | 3 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | unknown | |||||
|
SI5350A-B01961-GT
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 160 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | ALSO REQUIRES 2.5V SUPPLY | 30 mA | 3.6 V | 3 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||
|
SI5350A-B01961-GT
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 160 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | ALSO REQUIRES 2.5V SUPPLY | 30 mA | 3.6 V | 3 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | compliant |