Filter Your Search
1 - 1 of 1 results
|
SI5340B-B05876-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 130 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | unknown | EAR99 | 8542.39.00.01 |