Filter Your Search
1 - 2 of 2 results
|
SI5338C-B09723-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 710 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOMINAL | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Gold (Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5338C-B09723-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 710 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOMINAL | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | unknown |