Parametric results for: SI5338A-B06869-GMR under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si5338ab06869gmr
Select parts from the table below to compare.
Compare
Compare
SI5338A-B06869-GMR
Skyworks Solutions Inc
Check for Price Yes Active 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 unknown
SI5338A-B06869-GMR
Silicon Laboratories Inc
Check for Price Yes Transferred 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Gold (Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 unknown EAR99 8542.39.00.01 Silicon Labs