Filter Your Search
1 - 2 of 2 results
|
SI5335D-B10616-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 200 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4 | 60 mA | 1.98 V | 1.71 V | S-XQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Gold (Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5335D-B10616-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 200 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4 | 60 mA | 1.98 V | 1.71 V | S-XQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Gold (Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | unknown |