Parametric results for: SI5335D-B09897-GM under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si5335db09897gm
Select parts from the table below to compare.
Compare
Compare
SI5335D-B09897-GMR
Silicon Laboratories Inc
Check for Price Yes Transferred 200 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4 60 mA 1.98 V 1.71 V S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Gold (Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 unknown EAR99 8542.39.00.01
SI5335D-B09897-GM
Silicon Laboratories Inc
Check for Price Yes Transferred 200 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4 60 mA 1.98 V 1.71 V S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Gold (Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 unknown EAR99 8542.39.00.01
SI5335D-B09897-GM
Skyworks Solutions Inc
Check for Price Yes Active 200 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4 60 mA 1.98 V 1.71 V S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Gold (Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 unknown
SI5335D-B09897-GMR
Skyworks Solutions Inc
Check for Price Yes Active 200 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4 60 mA 1.98 V 1.71 V S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Gold (Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 unknown