Filter Your Search
1 - 4 of 4 results
|
SI5332A-D-AM2R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY | 70 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | ||||
|
SI5332A-D-AM2R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 250 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE | 70 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | 105 °C | -40 °C | 260 | AEC-Q100; AEC-Q006 | 40 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SKYWORKS SOLUTIONS INC | unknown | QFN-40 | Skyworks | ||
|
SI5332A-D-AM2
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 250 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE | 70 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | 105 °C | -40 °C | 260 | AEC-Q100; AEC-Q006 | 40 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SKYWORKS SOLUTIONS INC | compliant | QFN-40 | Skyworks | ||
|
SI5332A-D-AM2
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 250 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY | 70 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-PQCC-N40 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown |