Filter Your Search
1 - 10 of 1,514 results
|
SI53102-A1-GM
Silicon Laboratories Inc
|
$1.3057 | Yes | Transferred | 2.5 V | 1 | YES | HVSON | 53102 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3 V SUPPLY | DIFFERENTIAL | 4 | 100 ps | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 800 µm | 1.4 mm | 1.6 mm | SILICON LABORATORIES INC | DFN | TDFN-8 | 8 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||
|
SI53159-A01AGM
Silicon Laboratories Inc
|
$3.3285 | Yes | Transferred | 3.3 V | 1 | YES | HVQCCN | 53159 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 18 | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN | 48 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||
|
SI53119-A01AGM
Silicon Laboratories Inc
|
$4.2956 | Yes | Transferred | 3.3 V | 1 | YES | HVQCCN | 53119 | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 38 | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N72 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | UNSPECIFIED | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 950 µm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFN-72 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||
|
531FC156M250DG
Silicon Laboratories Inc
|
$12.2941 | Yes | Yes | Transferred | YES | 98 mA | 2.5 V | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.2 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | SURFACE MOUNT | 945 MHz | 10 MHz | 156.25 MHz | LVDS | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SI5315B-C-GM
Silicon Laboratories Inc
|
$12.4569 | Yes | Transferred | 1 | YES | HVQCCN | 1.8 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN | 36 | compliant | 8542.39.00.01 | Silicon Labs | SDH; SONET | ATM/SONET/SDH SWITCHING CIRCUIT | ||||||||||||||||||||||||||||||||||||||
|
531AC156M250DG
Silicon Laboratories Inc
|
$13.1273 | Yes | Yes | Transferred | YES | 121 mA | 3.3 V | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.2 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs | Clock | SURFACE MOUNT | 945 MHz | 10 MHz | 156.25 MHz | LVPECL | |||||||||||||||||||||||||||||||||||||||||||||||
|
SI5315A-C-GM
Silicon Laboratories Inc
|
$19.3712 | Yes | Transferred | 1 | YES | HVQCCN | 1.8 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN | 36 | compliant | 8542.39.00.01 | Silicon Labs | SDH; SONET | ATM/SONET/SDH SWITCHING CIRCUIT | |||||||||||||||||||||||||||||||||||||||||
|
SI5319B-C-GM
Silicon Laboratories Inc
|
$23.8616 | Yes | Transferred | YES | HVQCCN | CMOS | IT CAN ALSO OPERATES 2.5V OR 3.3V NON SUPPLY | 243 mA | 1.8 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | 36 | compliant | 8542.39.00.01 | Silicon Labs | EAR99 | 808 MHz | 710 MHz | 1.89 V | 1.71 V | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||||||
|
531BB212M500DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | YES | 98 mA | 3.3 V | e4 | 85 °C | -40 °C | MIL-STD-883 | 6 | DILCC6,.2 | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant | Clock | SURFACE MOUNT | 212.5 MHz | LVDS | 3.63 V | 2.97 V | 350 ps | NO | 20 % | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 55/45 % | |||||||||||||||||||||||||||||||||||||||||||
|
531BC200M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | YES | TRAY | 98 mA | 3.3 V | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.2 | NICKEL GOLD | SKYWORKS SOLUTIONS INC | compliant | Clock | SURFACE MOUNT | 200 MHz | LVDS | 3.63 V | 2.97 V | 350 ps | NO | 7 % | 100 OHM | 7.0mm x 5.0mm x 1.85mm | 350 µs | 55/45 % |