Parametric results for: SI52204-A01BGMR under Clock Generators

Filter Your Search

1 - 2 of 2 results

All Filters
|
133200133150167183200
-
Manufacturer Part Number: si52204a01bgmr
Select parts from the table below to compare.
Compare
Select Parts Part Number
SI52204-A01BGMR
Silicon Laboratories Inc
SI52204-A01BGMR
Skyworks Solutions Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Primary Clock/Crystal Frequency-Nom
Output Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Samacsys Manufacturer
Yes Transferred 25 MHz 133 MHz YES 1.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES WITH 1.8V NOMINAL SUPPLY 37 mA 1.575 V 1.425 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC unknown EAR99 8542.39.00.01
Yes Active 25 MHz 200 MHz YES 1.5 V CLOCK GENERATOR, PCIe CMOS ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 37 mA 1.575 V 1.425 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC compliant QFN-32 Skyworks
Compare
SI52204-A01BGMR
Silicon Laboratories Inc
Check for Price Buy Yes Transferred 25 MHz 133 MHz YES 1.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES WITH 1.8V NOMINAL SUPPLY 37 mA 1.575 V 1.425 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC unknown EAR99 8542.39.00.01
SI52204-A01BGMR
Skyworks Solutions Inc
Check for Price Buy Yes Active 25 MHz 200 MHz YES 1.5 V CLOCK GENERATOR, PCIe CMOS ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 37 mA 1.575 V 1.425 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC compliant QFN-32 Skyworks