Filter Your Search
1 - 10 of 19 results
|
SI4835DDY-T1-GE3
Vishay Intertechnologies
|
$0.4567 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.7 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.6 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | ||||||||
|
SI4835DDY-T1-E3
Vishay Intertechnologies
|
$0.5891 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.7 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.6 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | ||||||||
|
SI4835BDY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 7.4 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | LEAD FREE, SO-8 | compliant | EAR99 | Vishay | SOT | 8 | |||||||||
|
SI4835DDY-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.7 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | SOT | 8 | |||||||||
|
SI4835-B31-GU
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | , | unknown | 8542.39.00.01 | RECEIVER IC | |||||||||||||||||||||||||||||||||||
|
SI4835DYD84Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.8 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||||||||
|
SI4835-B30-GUR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e3 | Not Qualified | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | Silicon Labs | SSOP | 24 | 8542.39.00.01 | AUDIO SINGLE CHIP RECEIVER | ||||||||||||||||||||||||||
|
SI4835DY-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||||||||||
|
SI4835-B30-GUR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e3 | Not Qualified | 3 | 260 | 40 | MATTE TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | AUDIO SINGLE CHIP RECEIVER | |||||||||||||||||||||||||||||
|
SI4835DY-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8 A | 19 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SO-8 | compliant | EAR99 | Vishay | SOT | 8 |