Parametric results for: SI4800BDY under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: si4800bdy
Select parts from the table below to compare.
Compare
Compare
SI4800BDY-T1-E3
Vishay Siliconix
$0.5055 Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 6.5 A 18.5 mΩ 11.25 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 6.5 W 40 A SWITCHING SILICON 75 ns 35 ns MS-012AA R-PDSO-G8 e3 Not Qualified IEC-61249-2-21 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SILICONIX SOT ROHS COMPLIANT, SOP-8 8 compliant EAR99 Vishay
SI4800BDY-T1-GE3
Vishay Siliconix
$0.5055 Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 6.5 A 18.5 mΩ 11.25 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 40 A SWITCHING SILICON 75 ns 35 ns R-PDSO-G8 e3 Not Qualified IEC61249-2-21 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SILICONIX SOT HALOGEN FREE AND ROHS COMPLIANT, SOP-8 8 compliant EAR99 Vishay
SI4800BDY
Vishay Intertechnologies
Check for Price No Not Recommended N-CHANNEL YES SINGLE 1 6.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 150 °C VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
SI4800BDY
Vishay Siliconix
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 6.5 A 18.5 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G8 e0 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL VISHAY SILICONIX SOT SO-8 8 compliant EAR99 Vishay