Parametric results for: SI3437DV under Small Signal Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: si3437dv
Select parts from the table below to compare.
Compare
Compare
SI3437DV-T1-GE3
Vishay Intertechnologies
$0.4564 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 150 V 1 1.4 A 750 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.2 W SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 compliant EAR99 8541.29.00.95 Vishay
SI3437DV-T1-GE3
Vishay Siliconix
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 150 V 1 1.4 A 750 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.2 W SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SILICONIX SMALL OUTLINE, R-PDSO-G6 unknown EAR99 8541.29.00.95 Vishay TSOP 6
SI3437DV-T1-BE3
Vishay Intertechnologies
Check for Price Yes End Of Life P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 150 V 1 1.4 A 750 mΩ 21 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.2 W SWITCHING SILICON MO-193AA R-PDSO-G6 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC MO-193C, TSOP-6 compliant EAR99 Vishay