Filter Your Search
1 - 5 of 5 results
|
SI2343DS-T1-GE3
Vishay Intertechnologies
|
$0.4666 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 53 mΩ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 750 mW | 15 A | SWITCHING | SILICON | 80 ns | 40 ns | TO-236AB | R-PDSO-G3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-236, SOT-23, 3 PIN | compliant | EAR99 | Vishay | ||||||
|
SI2343DS-T1-E3
Vishay Intertechnologies
|
$0.5094 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 53 mΩ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 750 mW | 15 A | SWITCHING | SILICON | 80 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-236, SOT-23, 3 PIN | compliant | EAR99 | Vishay | |||||
|
SI2343DS-T1-BE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 53 mΩ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 A | SWITCHING | SILICON | 80 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-236, SOT-23, 3 PIN | compliant | EAR99 | Vishay | |||||||
|
SI2343DS-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 53 mΩ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 750 mW | 15 A | SWITCHING | SILICON | 80 ns | 40 ns | TO-236AB | R-PDSO-G3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | SOT-23 | 3 | |||
|
SI2343DS-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 53 mΩ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 750 mW | 15 A | SWITCHING | SILICON | 80 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | SOT-23 | 3 |