Filter Your Search
1 - 10 of 11 results
|
SI-8090SS
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 21 V | 9 V | 40 V | 12 V | 3 A | NO | BUCK | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-XZFM-T5 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | TO-220F | TO-220F, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SI-8090JF-TL
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1.5 A | NO | 125 kHz | VOLTAGE-MODE | R-PZIP-T5 | Not Qualified | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | ZIP, ZIP5,.15,.17,67TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
SI-8090JF
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 21 V | 40 V | 12 V | 1.6 A | NO | BUCK | 125 kHz | SWITCHING REGULATOR | 1 | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SI-8090S
Allegro MicroSystems LLC
|
Check for Price | Yes | No | Obsolete | 21 V | 40 V | 12 V | 3 A | NO | SINGLE | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | TO-220, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SI-8090JD
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 21 V | 9 V | 40 V | 11 V | 8.82 V | 9.18 V | 1.5 A | YES | BUCK | 125 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.7 mm | SANKEN ELECTRIC CO LTD | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | SANKEN ELECTRIC CO. | ||||||
|
SI-8090JF
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 21 V | 40 V | 11 V | 1.5 A | NO | BUCK | 125 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PZFM-T5 | e1 | Not Qualified | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SI-8090S
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 21 V | 9 V | 40 V | 12 V | 3 A | NO | BUCK | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | 1998-04-03 | ||||||||||||||||
|
SI-8090JD
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 21 V | 40 V | 11 V | 1.5 A | YES | BUCK | 125 kHz | SWITCHING REGULATOR | 1 | R-PSSO-G5 | e3 | Not Qualified | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 9.9 mm | 4.7 mm | ALLEGRO MICROSYSTEMS LLC | D2PAK | LEAD FREE, PLASTIC, TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SI-8090E
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 14 V | 40 V | 11 V | 600 mA | NO | SINGLE | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | R-PZFM-T5 | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SFM | , | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SI-8090E
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 21 V | 40 V | 11 V | 600 mA | NO | SINGLE | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | TO-220, ZIP5,.15,.17,67TB | 3 | unknown | EAR99 | 8542.39.00.01 |