Filter Your Search
1 - 3 of 3 results
|
SI-8050SD
Allegro MicroSystems LLC
|
Check for Price | Active | 3 A | YES | 60 kHz | OTHER | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SI-8050SD-TL
Sanken Electric Co Ltd
|
Check for Price | Obsolete | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | , | SANKEN ELECTRIC CO. | |||||||||||||||||||||||||||||||||||||||
|
SI-8050SD
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 20 V | 5 V | 40 V | 7 V | 4.8 V | 5.2 V | 3 A | YES | BUCK | 60 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.7 mm | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | TO-263, 5 PIN | SANKEN ELECTRIC CO. | D2PAK | 4 |