Parametric results for: SI-8010GL under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si8010gl
Select parts from the table below to compare.
Compare
Compare
SI-8010GL
Allegro MicroSystems LLC
Check for Price Active 1.5 A NO VOLTAGE-MODE OTHER R-PDIP-T8 Not Qualified 125 °C -30 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ALLEGRO MICROSYSTEMS LLC DIP, DIP8,.3 unknown EAR99 8542.39.00.01
SI-8010GL
Sanken Electric Co Ltd
Check for Price Yes Yes Active 12 V 50 V 8 V 1.5 A NO BUCK 250 kHz OPERATES IN ADJUSTABLE MODE FROM 1 TO 14V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 Not Qualified 125 °C -30 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.4 mm 4.5 mm SANKEN ELECTRIC CO LTD PLASTIC, DIP-8 unknown EAR99 8542.39.00.01 DIP 8