Filter Your Search
1 - 2 of 2 results
|
SI-3050R
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 30 V | 6 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.1 % | 1 | 5.2 V | 4.8 V | R-PZFM-T5 | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SI-3050R
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 15 V | 6 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.2 V | 4.8 V | 4 % | R-PZFM-T5 | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |