Filter Your Search
1 - 2 of 2 results
|
SI-3012KM
Sanken Electric Co Ltd
|
Check for Price | Yes | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6 V | 2.4 V | 1 | 1.32 V | 1.24 V | R-PSSO-G5 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.627 mm | SANKEN ELECTRIC CO LTD | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
SI-3012KM-TL
Allegro MicroSystems LLC
|
Check for Price | No | Yes | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 15 V | 1.28 V | R-PSSO-G5 | Not Qualified | 100 °C | -20 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.627 mm | ALLEGRO MICROSYSTEMS LLC | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |