Filter Your Search
1 - 10 of 12 results
|
SHM-4860MM-QL
Murata Power Solutions
|
Check for Price | No | Active | 25 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.25 V | 11.25 V | 160 ns | 15 V | -15 V | HYBRID | 200 ns | 5 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 20.32 mm | 33.27 mm | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
SHM-4860MM
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 160 ns | 15 V | -15 V | FET | 200 ns | 5 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | |||||||
|
SHM-4860MM-QL
DATEL Inc
|
Check for Price | No | No | Active | 25 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.25 V | 11.25 V | 160 ns | 15 V | -15 V | HYBRID | 200 ns | 5 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 20.32 mm | 33.27 mm | DATEL INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | ||||
|
SHM-4860MC
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 160 ns | 15 V | -15 V | FET | 200 ns | 5 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | ||||||||
|
SHM-4860/883
DATEL Inc
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -11.25 V | 11.25 V | 160 ns | 15 V | -15 V | HYBRID | 200 ns | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | DATEL INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | |||||||
|
SHM-4860MC
Murata Power Solutions
|
Check for Price | No | No | Transferred | 25 mA | 1 | SAMPLE AND HOLD CIRCUIT | HYBRID | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | EAR99 | 8542.33.00.01 | DIP | 24 | |||||||||||||||||||
|
SHM-4860/883
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | 10.25 V | 160 ns | 15 V | -15 V | 200 ns | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | ||||||||||
|
SHM-4860MM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 25 mA | 1 | SAMPLE AND HOLD CIRCUIT | HYBRID | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | EAR99 | 8542.33.00.01 | DIP | 24 | ||||||||||||||||||
|
SHM-4860MM
DATEL Inc
|
Check for Price | No | No | Active | 25 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 160 ns | 15 V | -15 V | FET | 200 ns | 5 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | DATEL INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | ||||||
|
SHM4860MR
DATEL Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11.25 V | 11.25 V | 160 ns | 15 V | -15 V | HYBRID | 200 ns | -18 V | SAMPLE | 18 V | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DATEL INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 |