Filter Your Search
1 - 10 of 24 results
|
SHM-49GE-C
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SHM-49LC
DATEL Inc
|
Check for Price | No | Transferred | 13.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 160 ns | 15 V | -15 V | FET | 200 ns | 10 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | S-CQCC-N24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.302 mm | 10.16 mm | 10.16 mm | DATEL INC | QCCN, | unknown | EAR99 | 8542.33.00.01 | QFN | 24 | ||||||
|
SHM-49ME
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SHM-49MC-C
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SHM-49MM
C&D Technologies Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 200 ns | 15 V | -15 V | FET | 160 ns | 2400 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 7.62 mm | C&D TECHNOLOGIES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
SHM-49ME-C
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SHM-49MC
C&D Technologies Inc
|
Check for Price | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 200 ns | 15 V | -15 V | FET | 160 ns | 30 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 7.62 mm | C&D TECHNOLOGIES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
SHM-49GC
Murata Power Solutions
|
Check for Price | No | Active | 13.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 160 ns | 15 V | -15 V | HYBRID | 200 ns | -18 V | SAMPLE | 18 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | 70 °C | 8 | CERAMIC | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
SHM-49GE
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SHM-49MM-C
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 |