Filter Your Search
1 - 10 of 10 results
|
SHD52628
Semitronics Corp
|
Check for Price | Contact Manufacturer | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 1.5 V | 1 | R-XSFM-T3 | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMITRONICS CORP | TO-257, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
SHD5262
Sensitron Semiconductors
|
Check for Price | No | No | Active | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
SHD526201
Sensitron Semiconductors
|
Check for Price | No | No | Active | 26 V | 6 V | 5 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.04 % | 1 | 5.1 V | 4.9 V | 2 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | TO-257 | 3 | |||||||||||||||||
|
SHD52628B
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 1.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 15 V | 1.5 V | 0.015 | 0.4 % | 1 | 28 V | 1.25 V | BIPOLAR | R-CSFM-P3 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3H,.8TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , SIP3H,.8TB | compliant | EAR99 | 8511.80.20.00 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | ||||||||||||
|
SHD52628B
Semitronics Corp
|
Check for Price | Yes | Contact Manufacturer | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 1.5 V | 1 | R-XSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMITRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
SHD52628
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 15 V | 1.5 V | 0.015 | 0.4 % | 1 | 28 V | 1.25 V | BIPOLAR | R-CSFM-P3 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | SENSITRON SEMICONDUCTOR | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | |||||||||||||
|
SHD52626
Sensitron Semiconductors
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-CSFM-P3 | e0 | Not Qualified | 1 | 125 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 | |||||||||||||||||||
|
SHD52629
Sensitron Semiconductors
|
Check for Price | No | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||
|
SHD52627
Sensitron Semiconductors
|
Check for Price | No | No | Active | 26 V | 6.25 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | 5 % | R-XSFM-T3 | e0 | Not Qualified | 1 | 150 °C | -65 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-257 | 3 | |||||||||||||||||
|
SHD52624
Sensitron Semiconductors
|
Check for Price | No | No | Active | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-CSFM-P3 | e0 | Not Qualified | 1 | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 |